345-018-521-603

Heilind Number:EDA345-018-521-603
Manufacturer:EDAC
Manufacturer Number:345-018-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-603

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With a compact pitch of .1 inches and 18 positions in a single row, it offers efficient signal transmission. Ideal for a wide range of applications, it operates reliably in temperatures ranging from -40 to 105°C, ensuring durability in diverse environments. Upgrade your connectivity solutions with this essential component.