345-018-521-612

Heilind Number:EDA345-018-521-612
Manufacturer:EDAC
Manufacturer Number:345-018-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-612

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in all applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse environments. Its straight mount orientation simplifies installation, while its vibrant green color adds a pop of style to your setup. Perfect for a wide range of projects, this connector is a must-have for any electronics enthusiast.