345-018-521-688

Heilind Number:EDA345-018-521-688
Manufacturer:EDAC
Manufacturer Number:345-018-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-688

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 18 positions with a single row for efficient board-to-board connectivity. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a pitch of .1 in and row spacing of .2 in, precision is guaranteed during assembly. Crafted with copper alloy contacts, it offers superior conductivity while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications. Upgrade your connectivity with this essential component.