345-018-521-802

Heilind Number:EDA345-018-521-802
Manufacturer:EDAC
Manufacturer Number:345-018-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a compact design and a straight mount orientation, it seamlessly integrates into your setup, offering a secure and efficient connection. The copper alloy contact material provides excellent conductivity, while the 18 positions in 2 rows cater to your connectivity needs. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Upgrade your connectivity solution with this essential component, a must-have in any professional setup.