345-018-521-804

Heilind Number:EDA345-018-521-804
Manufacturer:EDAC
Manufacturer Number:345-018-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-804

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a vibrant green color, it offers a sleek and modern design for your electronic projects. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance. The connector boasts two rows with a total of 18 positions, allowing for efficient and secure connections. Its compact pitch of .1 inches and row spacing of .2 inches make it ideal for tight spaces. Designed for straight mount orientation, it is easy to install on your PCB. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.