345-018-521-808

Heilind Number:EDA345-018-521-808
Manufacturer:EDAC
Manufacturer Number:345-018-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-808

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 18 copper alloy contacts, it ensures reliable power and signal transmission. The .1-inch pitch and .2-inch row spacing allow for secure PCB mounting, while the straight orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's the perfect choice for demanding industrial applications. Upgrade your connectivity solutions with this essential component.