345-018-521-858

Heilind Number:EDA345-018-521-858
Manufacturer:EDAC
Manufacturer Number:345-018-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-858

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. With a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable power delivery at a maximum amperage of 3 A. Featuring two rows and 18 positions, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this essential connector.