345-018-521-878

Heilind Number:EDA345-018-521-878
Manufacturer:EDAC
Manufacturer Number:345-018-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-878

Detailed Description

Enhance connectivity in your electronic designs with this robust Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With 18 positions across 2 rows, it facilitates secure and efficient data transmission. The straight mount orientation and .1-inch pitch make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Perfect for various applications, it's an essential component for seamless board-to-board connections.