345-018-521-888

Heilind Number:EDA345-018-521-888
Manufacturer:EDAC
Manufacturer Number:345-018-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-521-888

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring two rows and 18 positions, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your electronic design with this top-quality connector.