345-018-523-101

Heilind Number:EDA345-018-523-101
Manufacturer:EDAC
Manufacturer Number:345-018-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-101

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 18 positions in a single row, it ensures efficient signal transmission within your devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector is perfect for precise PCB applications. Its straight mount orientation offers easy installation, and its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your connectivity solutions with this essential component.