345-018-523-103

Heilind Number:EDA345-018-523-103
Manufacturer:EDAC
Manufacturer Number:345-018-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-103

Detailed Description

Enhance connectivity within your electronic systems with our Board To Board PCB Connector. Featuring 18 positions in a single row with a pitch of .1 inch and row spacing of .2 inch, this connector ensures precise and efficient interconnection. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts offer reliable conductivity, while an amperage of 3A supports high-power applications. With a straight mount orientation, integration is seamless. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its quality for optimal performance in your projects.