345-018-523-104

Heilind Number:EDA345-018-523-104
Manufacturer:EDAC
Manufacturer Number:345-018-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek green hue. Designed for efficiency, it features 18 positions in a single row, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your electronics with this essential connector for optimal performance.