345-018-523-108

Heilind Number:EDA345-018-523-108
Manufacturer:EDAC
Manufacturer Number:345-018-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 18 positions with a single row layout, it offers seamless connectivity for your electronic components. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise mounting on your circuit boards. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environmental conditions. Upgrade your system with this essential component for seamless and efficient data transfer.