345-018-523-112

Heilind Number:EDA345-018-523-112
Manufacturer:EDAC
Manufacturer Number:345-018-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-112

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 18 positions with a single row layout and a .1-inch pitch for precise connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it guarantees optimal conductivity, while the straight mount orientation offers easy installation. Perfect for demanding applications, this connector is a must-have for any PCB project.