345-018-523-178

Heilind Number:EDA345-018-523-178
Manufacturer:EDAC
Manufacturer Number:345-018-523-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-178

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector in vibrant green. Designed for seamless integration, this connector features 18 positions with a single row layout, ensuring efficient and reliable data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of environments. Upgrade your system with this essential connector for optimal performance.