345-018-523-201

Heilind Number:EDA345-018-523-201
Manufacturer:EDAC
Manufacturer Number:345-018-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-201

Detailed Description

Enhance connectivity in your electronic devices with our dual-row Board To Board PCB Connector. Crafted with precision, it features 18 positions for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Its straight mount orientation allows for easy installation, making it a must-have component for any PCB assembly project. Elevate your connectivity solutions with this high-quality connector.