345-018-523-202

Heilind Number:EDA345-018-523-202
Manufacturer:EDAC
Manufacturer Number:345-018-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-202

Detailed Description

Enhance your PCB connections with our 18-position Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at a low 3A amperage. With a pitch of .1in and two rows for easy installation, it provides seamless connectivity in any electronic setup. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for diverse industrial applications. Choose this green-colored connector for superior performance and durability in your PCB projects.