345-018-523-203

Heilind Number:EDA345-018-523-203
Manufacturer:EDAC
Manufacturer Number:345-018-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-203

Detailed Description

Enhance your PCB connections with our 18-position board-to-board connector, designed for seamless integration and reliable performance. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, this connector ensures both safety and style. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your circuit board. With a straight mount orientation and two rows, it offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this high-quality connector.