345-018-523-207

Heilind Number:EDA345-018-523-207
Manufacturer:EDAC
Manufacturer Number:345-018-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-207

Detailed Description

Enhance your PCB connectivity with this high-quality 18-position board-to-board connector. Designed for efficiency and durability, it features a straight mount orientation and a pitch of .1 inch, perfect for seamless integration into your electronic projects. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in high-temperature environments ranging from -40 to 105°C. With copper alloy contacts and a dual-row layout, it guarantees secure and stable connections. Elevate your assembly process with this essential component for electronic devices.