345-018-523-208

Heilind Number:EDA345-018-523-208
Manufacturer:EDAC
Manufacturer Number:345-018-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-208

Detailed Description

Elevate your PCB connectivity with our 18-position board-to-board connector. Designed for seamless integration, this durable connector features a high-performance copper alloy contact material and UL 94V-0 thermoplastic polyester housing, ensuring reliability in any application. With a low-profile straight mount orientation and a compact .1-inch pitch, it's perfect for tight spaces. Its dual rows and .2-inch row spacing provide efficient signal transmission, while its 3A amperage and wide operating temperature range of -40 to 105 °C guarantee optimal performance. Upgrade your setup with this essential component for seamless data transfer and power distribution.