345-018-523-288

Heilind Number:EDA345-018-523-288
Manufacturer:EDAC
Manufacturer Number:345-018-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and secure connections. With two rows and 18 positions, it offers ample room for versatile applications. The copper alloy contact material guarantees effective conductivity, while the precise .1-inch pitch and .2-inch row spacing make installation a breeze. Designed for straight mount orientation, it delivers seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a durable and dependable choice for demanding environments. Elevate your connectivity game with this essential component.