345-018-523-402

Heilind Number:EDA345-018-523-402
Manufacturer:EDAC
Manufacturer Number:345-018-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-402

Detailed Description

Enhance your PCB connections with our green Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a single row layout with 18 positions, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees both safety and longevity. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this straight-mount connector to streamline your electronic projects with precision and ease.