345-018-523-404

Heilind Number:EDA345-018-523-404
Manufacturer:EDAC
Manufacturer Number:345-018-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-404

Detailed Description

Enhance your PCB connections with our high-performing Board To Board Card Edge Connector in a vibrant Green hue. Designed for optimal efficiency, it features a single row with 18 positions, offering seamless alignment for your electronic components. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material is a robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in our connector to streamline your PCB connections with ease.