345-018-523-408

Heilind Number:EDA345-018-523-408
Manufacturer:EDAC
Manufacturer Number:345-018-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers reliable power transfer with an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures secure and stable connections. With 18 positions and a pitch of .1 inches, it guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB setup, providing a seamless and robust solution for your connectivity needs. Elevate your electronic projects with this essential component.