345-018-523-412

Heilind Number:EDA345-018-523-412
Manufacturer:EDAC
Manufacturer Number:345-018-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-412

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector in striking Green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With 18 Copper Alloy contacts, it promises efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Elevate your electronic projects with this essential component.