345-018-523-478

Heilind Number:EDA345-018-523-478
Manufacturer:EDAC
Manufacturer Number:345-018-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-478

Detailed Description

Enhance connectivity within your circuitry with this robust Card Edge Connector. Designed for seamless board-to-board PCB connection, it features 18 positions with a single row layout and a pitch of .1 inch, ensuring precise alignment. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with Copper Alloy contacts, it provides reliable conductivity for optimal performance. With a straight mount orientation and a vibrant green color, this connector offers both functionality and visual appeal to your electronic assemblies. Trust in its quality and efficiency to meet your connectivity needs seamlessly.