345-018-523-488

Heilind Number:EDA345-018-523-488
Manufacturer:EDAC
Manufacturer Number:345-018-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-488

Detailed Description

Enhance your PCB connectivity with this high-quality 18-position board-to-board connector. Designed for seamless integration, it features a straight mount orientation and a compact pitch of .1 inches. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, with a wide operating temperature range from -40 to 105°C. Each contact is crafted from copper alloy, guaranteeing efficient power transmission at an amperage of 3A. With a single row configuration and row spacing of .2 inches, this connector offers optimal space utilization on your PCB. Whether for industrial or commercial applications, trust in this connector to deliver secure and stable connections for your electronic devices.