345-018-523-502

Heilind Number:EDA345-018-523-502
Manufacturer:EDAC
Manufacturer Number:345-018-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-502

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our high-quality Board-to-Board PCB Connector. Designed for optimal performance, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows and 18 positions, it ensures seamless data transmission in a variety of electronic applications. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for both standard and challenging environments. Choose this connector for efficient and dependable board-to-board connections in your projects.