345-018-523-503

Heilind Number:EDA345-018-523-503
Manufacturer:EDAC
Manufacturer Number:345-018-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-503

Detailed Description

Elevate your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, it features 18 positions in 2 rows, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for diverse applications. Choose this connector for superior performance and longevity in your electronic projects.