345-018-523-507

Heilind Number:EDA345-018-523-507
Manufacturer:EDAC
Manufacturer Number:345-018-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable signal transmission. With a pitch of .1 inch and 18 positions spread across 2 rows, it offers seamless integration on your PCBs. The straight mount orientation and .2-inch row spacing facilitate easy assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh conditions. Upgrade your technology with this essential component.