345-018-523-508

Heilind Number:EDA345-018-523-508
Manufacturer:EDAC
Manufacturer Number:345-018-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety in operation. With a contact material of Copper Alloy, it delivers optimal conductivity for your electronic devices. Featuring two rows and 18 positions, this connector offers ample room for connectivity. The straight mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, allows for easy and efficient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your system with this essential connector for enhanced performance and reliability.