345-018-523-588

Heilind Number:EDA345-018-523-588
Manufacturer:EDAC
Manufacturer Number:345-018-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-588

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector, featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of eighteen copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise alignment, while the straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality in various environments. Upgrade your electronic setups with this essential component for seamless and efficient connectivity.