345-018-523-602

Heilind Number:EDA345-018-523-602
Manufacturer:EDAC
Manufacturer Number:345-018-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-602

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality Board To Board PCB Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers reliable performance. With an amperage of 3A and a housing material of UL 94V-0 Thermoplastic Polyester, it ensures safe and efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. With 18 positions in a single row, it provides ample room for multiple connections. Designed for straight mount orientation, it offers versatile installation options. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your system with this essential connector for seamless connectivity.