345-018-523-603

Heilind Number:EDA345-018-523-603
Manufacturer:EDAC
Manufacturer Number:345-018-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance 18-position card edge connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation makes installation easy, while its vivid green color adds a touch of vibrancy to your setup. Elevate your electronic projects with this essential connector.