345-018-523-604

Heilind Number:EDA345-018-523-604
Manufacturer:EDAC
Manufacturer Number:345-018-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-604

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, conductivity is optimized for reliable performance. The connector offers a pitch of .1 inches and a row spacing of .2 inches, making it ideal for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation facilitates easy installation. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.