345-018-523-607

Heilind Number:EDA345-018-523-607
Manufacturer:EDAC
Manufacturer Number:345-018-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-607

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient board-to-board PCB connector. Featuring a single row design with 18 positions, it ensures seamless data transmission. The UL 94V-0 thermoplastic polyester housing guarantees reliable performance, even in demanding environments. Crafted with copper alloy contacts, it offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Its straight mount orientation allows for effortless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your devices with this high-quality component.