345-018-523-608

Heilind Number:EDA345-018-523-608
Manufacturer:EDAC
Manufacturer Number:345-018-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-608

Detailed Description

Upgrade your PCB connections with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. Its 18-position layout, with a single row and a compact pitch of .1 inches, offers optimal space efficiency without compromising on performance. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity for your electronic devices. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable, making it the perfect choice for your connectivity needs. Elevate your PCB assembly experience with this essential component.