345-018-523-612

Heilind Number:EDA345-018-523-612
Manufacturer:EDAC
Manufacturer Number:345-018-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-612

Detailed Description

Elevate your PCB connectivity with our 18-position Card Edge Connector, designed for seamless board-to-board integration. Crafted from high-grade UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance even in demanding environments, with an operating temperature range spanning from -40 to 105°C. Each contact is meticulously crafted from durable Copper Alloy, guaranteeing optimal signal transmission. The single-row design with a pitch of .1 inch and row spacing of .2 inch offers precise alignment and secure connectivity. Ideal for a wide range of applications, from consumer electronics to industrial machinery, this connector is a versatile and essential component for your PCB assembly projects.