345-018-523-658

Heilind Number:EDA345-018-523-658
Manufacturer:EDAC
Manufacturer Number:345-018-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-658

Detailed Description

Enhance connectivity with our green Board To Board PCB Connector, designed for seamless integration in electronic setups. With an amperage of 3A, it ensures reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring 18 positions in a single row, it offers ample connectivity options. Crafted with copper alloy contacts and a .1-inch pitch, it ensures stable data transfer. The straight mount orientation and compact design make it easy to install in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Elevate your connectivity game with this high-performance connector.