345-018-523-803

Heilind Number:EDA345-018-523-803
Manufacturer:EDAC
Manufacturer Number:345-018-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a streamlined design with two rows and eighteen positions, it offers seamless integration for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with precision, the contact material of Copper Alloy guarantees stable and efficient connections. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation on PCBs. Its straight mount orientation and green color make it easily identifiable, while its wide operating temperature range of -40 to 105 °C ensures functionality in various settings. Perfect for diverse electronic applications, this connector is a must-have for any tech enthusiast or professional.