345-018-523-804

Heilind Number:EDA345-018-523-804
Manufacturer:EDAC
Manufacturer Number:345-018-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a vibrant green color, this connector offers reliability and efficiency with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and stability for your electronic systems. With two rows and 18 positions, it provides ample connectivity options, while its 0.1-inch pitch and 0.2-inch row spacing ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Explore seamless integration and optimal performance with this essential component for your PCB projects.