345-018-523-807

Heilind Number:EDA345-018-523-807
Manufacturer:EDAC
Manufacturer Number:345-018-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it offers reliable power delivery with an amperage of 3A. The durable UL 94V-0 Thermoplastic Polyester housing ensures sturdy construction, while the Copper Alloy contact material guarantees efficient conductivity. With two rows and a total of 18 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and .1-inch pitch make installation a breeze, perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for your connectivity needs. Elevate your circuitry with this premium connector, designed for optimal performance and longevity.