345-018-523-808

Heilind Number:EDA345-018-523-808
Manufacturer:EDAC
Manufacturer Number:345-018-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 18 positions across 2 rows, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Upgrade your system with this versatile connector for a seamless and reliable connection.