345-018-523-812

Heilind Number:EDA345-018-523-812
Manufacturer:EDAC
Manufacturer Number:345-018-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 18 positions across two rows, it ensures reliable and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and seamless mating. Designed for straight mount orientation, it's perfect for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications, from consumer electronics to industrial machinery. Elevate your connectivity solutions with this essential component.