345-018-523-858

Heilind Number:EDA345-018-523-858
Manufacturer:EDAC
Manufacturer Number:345-018-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-858

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows of Copper Alloy contacts, it offers a total of 18 positions for seamless data transmission. The .1-inch pitch and .2-inch row spacing enable precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Trust in this essential component for seamless and efficient PCB connectivity.