345-018-523-888

Heilind Number:EDA345-018-523-888
Manufacturer:EDAC
Manufacturer Number:345-018-523-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-523-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-523-888

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation. The copper alloy contact material and two rows of 18 positions each guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Designed for straight mounting orientation, it's perfect for various applications. Operating in a wide temperature range of -40 to 105°C, it's ideal for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.