345-018-524-108

Heilind Number:EDA345-018-524-108
Manufacturer:EDAC
Manufacturer Number:345-018-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-108

Detailed Description

Enhance your PCB connections with our 18-position Board to Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features a compact .1-inch pitch, ideal for high-density applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance in extreme conditions, with an operating temperature range from -40 to 105°C. Whether you're a professional or DIY enthusiast, this green connector is a must-have for your electronic projects. Upgrade your setup with ease, and experience seamless connectivity like never before.