345-018-524-112

Heilind Number:EDA345-018-524-112
Manufacturer:EDAC
Manufacturer Number:345-018-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-112

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 18 positions for efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, conductivity is optimized for reliable performance. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Trust in its quality and precision to meet your connectivity needs effortlessly.