345-018-524-188

Heilind Number:EDA345-018-524-188
Manufacturer:EDAC
Manufacturer Number:345-018-524-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-188

Detailed Description

Enhancing connectivity in electronic systems, this green Card Edge Connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With 18 positions and a compact 0.1-inch pitch, it offers seamless integration on PCBs. The copper alloy contact material guarantees efficient signal transmission, while its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Perfect for board-to-board connections, it boasts a single row design with a 0.2-inch row spacing, making it a versatile solution for your connectivity needs.