345-018-524-201

Heilind Number:EDA345-018-524-201
Manufacturer:EDAC
Manufacturer Number:345-018-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-201

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in any application. With two rows and 18 positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for use in various environments. Trust in this connector for efficient, long-lasting connections in your projects.